| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.22.00.20 |
| Automotive | No |
| PPAP | No |
| Type | Electrolytic |
| Capacitance Value | 1000uF |
| Tolerance | 20% |
| Voltage | 25VDC |
| Equivalent Series Resistance Type | Low |
| Maximum Impedance (Ohm) | 0.018@20ยฐC@100kHz|0.054@-10ยฐC@100kHz |
| IR (mA) | 2.25 |
| IL (uA) | 250@2Min |
| Lifetime (h) | 10000 |
| Polarity | Polar |
| Construction | Aluminum Cylindrical Can |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5 |
| Wire Form | Long Lead |
| Size (mm) | 10 X 20 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Product Diameter (mm) | 10 |
| Product Height (mm) | 20 |
| Lead Diameter (mm) | 0.6 |