Honeywell24PCDFB6GBoard Mount Pressure Sensors
Pressure Sensor 0psi to 30psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.85.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1 | |
| 10 | |
| 12 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 20.4 mm |
| Package Length | 12.7 mm |
| PCB changed | 4 |
| 4 |
The 24PCDFB6G industrial pressure sensor by Honeywell is the ideal component to use when working with heavy-duty applications. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi. It has a response time of 1 ms.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.