| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | PCI Express Card Edge |
| Gender | SKT |
| Card Type | PCI |
| Number of Contacts | 67 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 0.4 |
| Maximum Voltage Rating | 50VDC|50VAC |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 80 |
| Product Length (mm) | 21.9 |
| Product Depth (mm) | 8.7 |
| Product Height (mm) | 3.12 |
| Mounting | Surface Mount |