| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A991.c.10.b |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 6 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Minimum Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| Maximum Operating Supply Voltage | 60VDC |
| Maximum Supply Current (mA) | 5600 |
| Maximum Power Dissipation (mW) | 3100 |
| Power Supply Type | Single |
| Fiber Support | No |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Industrial |
| Mounting | DIN Rail |
| Package Height | 113.5 mm |
| Package Width | 120 mm |
| Package Length | 62.6 mm |