HUBER+SUHNER22550162Connector RF
Conn MCX Terminator 0Hz to 2GHz 50Ohm ST PL Gold Individual
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| MCX Terminator | |
| PL | |
| Straight | |
| M | |
| Gold | |
| 0 to 2G | |
| 50 | |
| Standard | |
| 130 | |
| Individual | |
| 6.5 | |
| 18.5 |
Use the mcx terminator 22550162 RF connector from Huber + Suhner AG in your radio-frequency design. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 2G Hz. This product is 18.5 mm long with a diameter of 6.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

