Molex2244121216Cable Assembly DC Power
SW1-to-SW1 Off-the-Shelf (OTS) Cable Assembly, 8.00mm Diameter, Female, 1000.00mm Length, 1/0 AWG, Red
SW1 Connectors
SW1 Wire-to-Board/Wire-to-Busbar Interconnects incorporate COEUR socket technology which enables a high-current-carrying capacity in three sizes: 6.00mm (120.0A), 8.00mm (185.0A) and 11.00mm (300.0A) with a unique positive-locking design for secure mating.
Download the digital product board
Key features
Low contact resistance
The COEUR conical socket’s multiple contact beams offers low contact resistance and low voltage drop so there is minimal heat generation at the contact interface which results in higher current-carrying capacity compared to other contact designs.
Compact design
The COEUR socket design enables mated interconnects that are lower in height, with a shorter length and narrower width than comparable solutions using hyperbolic sockets, while offering significant design flexibility in applications where space is limited.
User-friendly positive locking
The unique quick connect and pinch-to-release design helps ensure secure mating during system integration and helps prevent cable assemblies from later backing off pins due to shock, vibration or mishandling. It also eliminates the need for mounting hardware and reduces installation time and routine maintenance costs.
Positive locking with 360° cable assembly rotation
The stainless-steel spring clip latches onto a groove in the locking pin, allowing the cable assembly 360° rotation about the pin for easy cable assembly dressing during system integration.
Discover additional features in the product datasheet
Applications by Industry
Home Energy Storage
- Battery Storage Systems
- Gateway Storage Systems
Industrial Automation
- Factory equipment
- Robotics
Emerging Trends in Energy Storage, Distribution and Consumption

Recently, major investments have risen across electrification infrastructure, grid modernization and rural connectivity. The reason? The rapid emergence of a widespread energy revolution, including the introduction of smart grids, the unification of distributed energy resources (DERs) and the significance of smart monitoring.
Read on to discover the latest trends – from energy storage to electrification
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| (1/0) | |
| SW1 8mm | |
| SW1 8mm | |
| F-F | |
| Crimp-Crimp | |
| 1 to 1 | |
| 185/Contact | |
| 1000 | |
| Copper Alloy | |
| Gold | |
| Red |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.