Bourns2200HT-331-H-RCInductor Leaded
Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/220.7u | |
| 15% | |
| 1K | |
| 3.1 | |
| 0.18 | |
| Through Hole | |
| Radial | |
| 22.35 | |
| 2 | |
| -55 | |
| 200 | |
| 24.13 | |
| 13.97 |
Resist changes in electric current flow in your electrical design with this high current 2200HT-331-H-RC leaded inductor from Bourns. This part has a pitch of 22.35 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. This device is made with toroid technology. Its test frequency is 1K Hz. It has an inductance of 330u/220.7u(Rated) H. It has a tolerance of 15%. This product is 13.97 mm tall with a diameter of 24.13 mm. This leaded inductor has a maximum DC current of 3.1 A with a maximum resistance of 180m Ohm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

