Bourns2124-H-RCInductor Leaded

Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL

If you need a convenient and easily removable inductor for your electrical design then consider this high current 2124-H-RC leaded inductor from Bourns. This part has a pitch of 20.57 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 15%. This device is made with toroid technology. Its test frequency is 1K Hz. This product is 11.43 mm tall with a diameter of 21.84 mm. It has an inductance of 1000u/559.2u(Rated) H. This leaded inductor has a maximum DC current of 1.3 A with a maximum resistance of 400m Ohm.

No Stock Available

Quantity Increments of 1 Minimum 360
  • Manufacturer Lead Time:
    22 주
    • Price: $1.3854
    1. 360+$1.3854
    2. 500+$1.3715
    3. 1000+$1.3578
    4. 2000+$1.3442
    5. 2500+$1.3308
    6. 3000+$1.3175
    7. 4000+$1.3043
    8. 5000+$1.2913
    9. 10000+$1.2783
    10. 20000+$1.2656

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.