Bourns2114-H-RCInductor Leaded

Inductor High Current Toroid 150uH/84.3uH 15% 1KHz 3.4A 0.062Ohm DCR RDL

This high current 2114-H-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 20.07 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 3.4 A with a maximum resistance of 62m Ohm. This product is 11.43 mm tall with a diameter of 21.84 mm. It has a tolerance of 15%. It has an inductance of 150u/84.3u(Rated) H. Its test frequency is 1K Hz. This device utilizes toroid technology.

No Stock Available

Quantity Increments of 1 Minimum 320
  • Manufacturer Lead Time:
    30 주
    • Price: $1.3854
    1. 320+$1.3854
    2. 500+$1.3715
    3. 1000+$1.3578
    4. 2000+$1.3442
    5. 2500+$1.3308
    6. 3000+$1.3175
    7. 4000+$1.3043
    8. 5000+$1.2913
    9. 10000+$1.2783
    10. 20000+$1.2656

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.