Bourns2108-H-RCInductor Leaded
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 39u(OCL)/26.4u | |
| 15% | |
| 1K | |
| 4.8 | |
| 0.032 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
This high current 2108-H-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 19.05 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with toroid technology. Its test frequency is 1K Hz. This product is 11.43 mm tall with a diameter of 21.84 mm. It has a tolerance of 15%. It has an inductance of 39u/26.4u(Rated) H. This leaded inductor has a maximum DC current of 4.8 A with a maximum resistance of 32m Ohm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.