| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 8 | |
| Cable Mount |
This 21-033102-021 connector contact from Amphenol is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
