Molex2080333041Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 1.8mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.8 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 3/Contact | |
| 14VDC|14VAC | |
| 50 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 1.4 | |
| 15.55 | |
| 21.05 | |
| 6.05 | |
| Contact Plating Thickness | 1um |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

