TE Connectivity207299-2Connector Accessories
Connector Accessories Flange Straight Thermoplastic Black Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Flange | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Loose | |
| 32.51 | |
| 32.51 | |
| 7.11 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

