Bourns2037-60-B가스 배출 튜브 - GDT

Gas Discharge Tubes 600VDC 5kADC 5AAC 1pF Axial Thru-Hole

Ideal for outdoor systems this 2037-60-B gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 600 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2037-60-B GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 5 mm long, 5 mm tall and 5 mm deep.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.