Bourns2026-35-C2LF가스 배출 튜브 - GDT
Gas Discharge Tubes 350VDC 20kADC 20AAC 2pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 625 | |
| 135 | |
| 875 | |
| 350 | |
| 20 | |
| 20 | |
| 10 | |
| 2 | |
| 400 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| 90 | |
| 1 | |
| 13 | |
| 7.9 | |
| 10.9 | |
| No | |
| Shaped | |
| Through Hole |
Bourns' 2026-35-C2LF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 350 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The 2026-35-C2LF GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.4 mm. This product is 13 mm long, 10.9 mm tall and 7.9 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

