Vishay20109D1X104K5PCapacitor Networks and Arrays

Cap Ceramic Network 0.1uF 50V X7R 10% SIP 8 Capacitor 125°C Bulk

If you are looking to arrange components on your circuit, the 20109D1X104K5P capacitor bank from Vishay will essentially group multiple capacitors onto a single inline package chip. It can withstand a voltage of 50 VDC. This part has a lead diameter of 0.508 mm. It has 9 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.86(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. This product's terminal pitch is 2.54 mm. Its capacitance value is 0.1uF. The 20109D1X104K5P high voltage capacitor bank has a pc pin termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 주
    • Price: $11.586
    1. 1+$11.586
    2. 500+$7.357
    3. 1000+$5.084
    4. 10000+$4.260
    5. 50000+$3.650

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.