TE Connectivity2008839-1Connector Headers and PCB Receptacles
Conn Wire to Board RCP 1 POS Solder RA Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 4/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.95 | |
| 10.5 | |
| 3.9 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

