| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.49.00.65 |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 73 |
| Product Weight (g) | 380 |
| Product Depth (mm) | 56 |
| Product Length (mm) | 80.4 |
| Contact Form | 1 Form X|1 Form A |
| Seal | Hermetic Seal |
| Stud Size | M8 |
| Minimum Dropout Voltage | 3VDC |
| Contactor Type | High Voltage |
| DC Coil Voltage (V) | 9 to 36 |
| Coil Current (mA) | 70|130 |
| Contact Arrangement | SPST-NO-DM|SPST-NO |
| Maximum DC Switching Voltage (V) | 1K |
| Maximum Current Rating (A) | 250 |
| Mounting | Bottom Mount |
| Termination Style | Stud Terminal/Flying Lead |
| Number of Terminals | 6 |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |