| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | LTB |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Dual Series |
| Frequency Band | VHF|UHF |
| Maximum Forward Voltage (V) | 0.55@0.01A |
| Maximum Reverse Voltage (V) | 6 |
| Maximum Diode Capacitance (pF) | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.5 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | S-Mini |
| Pin Count | 3 |
| Lead Shape | Gull-wing |