NXP Semiconductors1N4745A,113Zener
Zener Diode Single 16V 5% 16Ohm 1000mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 15.5 | |
| 5 | |
| 57 | |
| 0.5 | |
| 16 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator 1N4745A,113 zener diode from NXP Semiconductors. This device has a maximum regulator current of 57 mA. Its maximum leakage current is 5 μA. Its test current is 15.5 mA. Its maximum power dissipation is 1000@Ta=50C mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

