NXP Semiconductors1N4740A,113Zener
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 25 | |
| 10 | |
| 91 | |
| 0.5 | |
| 7 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N4740A,113 zener diode from NXP Semiconductors. Its test current is 25 mA. This device has a maximum regulator current of 91 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

