| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.21.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 150 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 125 |
| Maximum Continuous Forward Current (A) | 0.15 |
| Peak Non-Repetitive Forward Surge Current (A) | 4 |
| Maximum Forward Voltage (V) | 1@0.2A |
| Peak Reverse Current (uA) | 0.002 |
| Maximum Power Dissipation (mW) | 500 |
| Peak Reverse Recovery Time (ns) | 3000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Bag |