ITT Cannon192991-0084Connector Contact

Contact PIN Crimp ST Cable Mount 16AWG Bag

A solid mechanical connection is ideal for any cable connection, this 192991-0084 connector contact manufactured from ITT will get the job don. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 16 AWG. It uses the crimp termination method. This product is 26.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    10 주
    • Price: $1.4670
    1. 1+$1.4670
    2. 2500+$1.3665
    3. 5000+$1.2695
    4. 10000+$1.2288

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.