| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 15 |
| Thermal Time Constant Range (s) | 15 to 40 |
| Sensitivity Index (K) | 3348 |
| Sensitivity Index Range (K) | 3250 to 3400 |
| Minimum Operating Temperature (°C) | -60 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 500 |
| Resistance Range @ 25C (Ohm) | 300 to 1500 |
| Percentage of Resistance Tolerance @ 25C (%) | ±0.5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Product Diameter (mm) | 2.41 |
| Construction | Radial |
| Mounting | Through Hole |