PHOENIX CONTACT1916371Connector Terminal Blocks
Conn Terminal Block F 10 POS 3.5mm Screw Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 3.5 | |
| 10 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.14 | |
| Black | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1916371 PCB terminal block developed by Phoenix Contact. This F connector has 10 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. Its wire is 14-30 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

