| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | PL |
| Number of Contacts | 49 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Gender | M |
| Maximum Current Rating (A) | 5/Contact |
| Insulation Resistance (MOhm) | 5000 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 175 |
| Shell Material | Thermoplastic |
| Less Contact | No |
| Product Length (mm) | 80 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 22.5 |
| Mounting | Cable Mount |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |