Grayhill19001-04ULSwitch Rotary
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP4T | |
| 30 | |
| 4 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Solder Lug | |
| 7.95 | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 24.13 | |
| 50.8 | |
| 50.8 | |
| 46.36 |
By giving more than two switch positions, this 19001-04UL rotary switch from Grayhill gives the ability to expand your design options. This device has a maximum current rating of 15 A @ 120VAC. It has a SP4T configuration. The 19001-04UL rotary limit switch has a solder lug termination style. This product is 50.8 mm long, 46.36 mm tall and 50.8 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.