PHOENIX CONTACT1861167Connector Headers and PCB Receptacles

Conn Wire to Board HDR 3 POS 7.62mm Solder Lug ST Wall Mount Cardboard

Phoenix Contact's shrouded 1861167 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 15 A. 1861167 is housed in polyamide. It uses the solder lug termination method. This product is 38.08 mm long.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 주
    • Price: $6.427
    1. 50+$6.427
    2. 100+$6.124

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.