| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Flat Lever |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON OFF ON |
| Bushing Type | Unthreaded |
| Maximum Current Rating (A) | 0.5@60VAC 60VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | >10000 |
| Maximum Contact Resistance (mOhm) | <30 |
| Electrical Life (Cycles) | 20000 |
| Actuator Color | Black |
| Actuator Length (mm) | 5.5 |
| Number of Rows | 1 |
| Mounting | PC Mount |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Length (mm) | 3.2 |
| Terminal Pitch (mm) | 2.54 |
| IP Rating | IP50 |
| Housing Material | Polycarbonate |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Body Length (mm) | 5 |
| Bushing Length (mm) | 1.76 |
| Body Depth (mm) | 15.5 |
| Body Height (mm) | 9.95 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 22.76 |
| Product Height (mm) | 9.95 |
| Number of Positions | 3 |