| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 17 |
| Terminal Pitch (mm) | 3.5 |
| Number of Rows | 1 |
| Number of Circuits | 17 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 8 |
| Maximum Voltage Rating | 160V |
| Insulation Resistance (MOhm) | 5 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 100 |
| Product Weight (g) | 12.429 |
| Product Length (mm) | 69.7 |
| Product Depth (mm) | 16.1 |
| Product Height (mm) | 11.1 |
| Housing Color | Green |
| Mounting | Cable Mount |