| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| Automotive | No |
| PPAP | No |
| Actuator Style | Side Slide |
| Pole Throw Configuration | DP3T |
| Maximum Current Rating (A) | 0.25@125VAC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 30 |
| Mechanical Life (Cycles) | 10000 |
| Actuator Color | Black |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 8 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 60 |
| Product Length (mm) | 19.51 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 7 |