| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | RFID Transponder |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance (H) | 3440u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 125K |
| Maximum DC Resistance (Ohm) | 90 |
| Minimum Quality Factor | 19(Typ) |
| Quality Test Frequency (Hz) | 125K |
| Minimum Self Resonant Frequency (Hz) | 0.6M |
| Number of Terminals | 2 |
| Case Size | 1812 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 4.9 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 3.8 |
| Maximum Product Height (mm) | 3.65 |