PHOENIX CONTACT1809873Connector Headers and PCB Receptacles
Conn Wire to Board F 16 POS 5.08mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 16 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.543 | |
| 91.26 | |
| 25 | |
| 10.5 | |
| Cable Mount |
Use this wire to wire 1809873 connector from Phoenix Contact when board-to-board interconnects is required. This F connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 12 A. This product is 90.94 mm long, 10.5 mm tall and 25 mm deep. 1809873 is housed in green polyamide. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

