Honeywell17AC1-TSwitch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 5A 250VAC 30VDC Screw Mount Solder
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Plunger | |
| 5@250VAC 30VDC | |
| 250 | |
| 30 | |
| 4.47mm | |
| Screw Mount | |
| Solder | |
| General Purpose Phenolic | |
| Straight | |
| -53 | |
| 121 | |
| 7.46 | |
| 42.82 | |
| 9.02 | |
| 30.02 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock 17AC1-T safety interlock switch from Honeywell. 17AC1-T is housed in general purpose phenolic. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This safety interlock has an operating temperature range of -53 °C to 121 °C. The 17AC1-T safety interlock has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

