PHOENIX CONTACT1792294Connector Terminal Blocks
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 5.08 | |
| 1 | |
| 7 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 13.814 | |
| 35.56 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1792294 PCB terminal block developed by Phoenix Contact. This F connector has 7 contacts that are plated with tin. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. This is a 1-row connector. 1792294 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method. This product is 35.56 mm long, 26 mm tall and 12.6 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

