PHOENIX CONTACT1788800Connector Terminal Blocks
Conn Base Strip M 10 POS 5.08mm Screw T DIN Rail 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Base Strip | |
| M | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 24.543 | |
| 52.32 | |
| 28 | |
| 31.4 | |
| Green | |
| T DIN Rail |
Know that you will have strong connections between circuits when you use Phoenix Contact's din rail 1788800 PCB terminal block. This M connector has 10 M contacts. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a male type gender. This device has a maximum current rating of 12 A. 1788800 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 52.32 mm long, 31.4 mm tall and 28 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

