TE Connectivity1776263-5Connector Terminal Blocks
Conn Eurostyle Block F 5 POS 5mm Screw RA Cable Mount 10A/Contact Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 10/Contact | |
| 250VAC | |
| Carton | |
| Blue | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

