PHOENIX CONTACT1766796Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 4 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard

Phoenix Contact's shrouded 1766796 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 4 contacts that are plated with tin. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. 1766796 is housed in green polyamide. This product is 30.48 mm long, 12 mm tall and 8.6 mm deep.

Import TariffMay apply to this part

104 부품 : 2 일 이내 배송

    Total$1.78Price for 1

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2535+
      Manufacturer Lead Time:
      6 주
      Country Of origin:
      독일
      • In Stock: 104 부품
      • Price: $1.783

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.