PHOENIX CONTACT1751471Connector Terminal Blocks
Conn PC Terminal Block 20 POS 3.5mm Solder ST Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 20 | |
| 3.5 | |
| 2 | |
| 20 | |
| Solder | |
| Straight | |
| 8 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 11.358 | |
| 37.25 | |
| 16.3 | |
| 16.2 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1751471 PCB terminal block from Phoenix Contact. It has a straight body orientation. This is a 2-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 8 A. 1751471 is housed in polyamide. This product is 37.25 mm long, 16.2 mm tall and 16.3 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

