PHOENIX CONTACT1735053Connector Terminal Blocks
Conn Terminal Block M 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.457 | |
| 11.66 | |
| 19.2 | |
| 15 | |
| Black | |
| Cable Mount |
Get the best connections between your circuits with this 1735053 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5.08 mm. 1735053 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

