TE Connectivity1734598-8Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 8 POS 1.25mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| -25 | |
| 85 | |
| Tube | |
| 11.75 | |
| 3.2 | |
| 4.7 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

