Switchcraft17280-2SG-300Connector Circular
Conn Circular SKT 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 18.2 | |
| 15.9 | |
| 18.2 | |
| Bulk |
Look how much better your peripherals will perform when attaching this field installable 17280-2SG-300 connector from Switchcraft. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 18.2 mm tall and 15.9 mm deep with a diameter of 18.2 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.