PHOENIX CONTACT1725724Connector Terminal Blocks
Conn PC Terminal Block 9 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 2.54 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.606 | |
| 23.32 | |
| 6.2 | |
| 8.5 | |
| Green | |
| Through Hole |
This 1725724 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a maximum voltage rating of 63 V. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6 A. 1725724 is housed in polyamide. Its wire is 20-26 AWG. This product is 23.32 mm long, 8.5 mm tall and 6.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

