PHOENIX CONTACT1711725Connector Terminal Blocks
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.964 | |
| 10.16 | |
| 11.2 | |
| 18 | |
| Green | |
| Through Hole |
Ideal for testing purposes this 1711725 PCB terminal block manufactured from Phoenix Contact will exceed your needs. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 28 A. 1711725 is housed in polyamide. It uses the solder termination method. This product is 10.16 mm long, 18 mm tall and 11.2 mm deep. Its wire is 12-24 AWG.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

