PHOENIX CONTACT1705566Connector Terminal Blocks
Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 8 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.104 | |
| 16.35 | |
| 9.3 | |
| 12.6 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this pc terminal block 1705566 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. 1705566 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-26 AWG. This product is 16.35 mm long, 12.6 mm tall and 9.3 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

