PHOENIX CONTACT1704402Connector Terminal Blocks
Conn PC Terminal Block 1 POS Solder Thru-Hole 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 12 | |
| 400V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.537 | |
| 5.08 | |
| 24 | |
| 25.5 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 1704402 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 250 V. 1704402 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 24 mm deep. It uses the solder termination method. Its wire is 14-24 AWG.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.