| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Chip |
| Acting | Slow Blow |
| Application | Motor Circuit |
| Fuse Size (mm) | 4.5 X 8 |
| Current Rating (A) | 0.315 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 0.25 |
| Breaking Capacity @ Rated Voltage (A) | 100@250VAC |
| Typical Melting I2t (A²S) | 0.8 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 4.4 |
| Product Length (mm) | 8 |
| Product Height (mm) | 4.4 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |