| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 18.9 |
| Maximum Clamping Voltage (V) | 29.3 |
| Maximum Reverse Stand-Off Voltage (V) | 17 |
| Maximum Peak Pulse Current (A) | 512 |
| Maximum Reverse Leakage Current (uA) | 5000 |
| Test Current (mA) | 50 |
| Peak Pulse Power Dissipation (W) | 15000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D-6 |
| Pin Count | 2 |
| Lead Shape | Through Hole |