| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 16@125VAC@UL |
| Inrush Current Rating (A) | 50 |
| Maximum Power Rating (VA) | 372.85@UL |
| Dielectric Strength | >1000VAC |
| Minimum Insulation Resistance (MOhm) | >100 |
| Maximum Contact Resistance (mOhm) | <100 |
| Electrical Life (Cycles) | >6000 |
| Mechanical Life (Cycles) | >100000 |
| Actuator Color | Black |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 3 |
| Terminal Length (mm) | 7.1 |
| Terminal Pitch (mm) | 7.1 |
| Seal Description | Dust Resistant |
| Color | Black |
| Housing Material | Nylon 66 |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 13.8 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 24.7 |
| Actuator Height (mm) | 3.8 |