| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Iron |
| Inductance (H) | 100u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 790K |
| Maximum DC Current (A) | 0.4 |
| Maximum DC Resistance (Ohm) | 3 |
| Minimum Quality Factor | 107 |
| Quality Test Frequency (Hz) | 790K |
| Minimum Self Resonant Frequency (Hz) | 12M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Maximum Product Diameter (mm) | 7.37 |
| Maximum Product Length (mm) | 22.23 |